Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent

400USG390MEFC25X45 | |
|---|---|
DigiKey Part Number | 400USG390MEFC25X45-ND |
Manufacturer | |
Manufacturer Product Number | 400USG390MEFC25X45 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG390MEFC25X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.982 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK390MEFC25X45 | Rubycon | 0 | 420MXK390MEFC25X45-ND | 4,29350 € | Upgrade |
| 400USG390MEFCSN25X45 | Rubycon | 0 | 400USG390MEFCSN25X45-ND | 3,44105 € | Parametric Equivalent |
| B43642A9397M000 | TDK | 0 | B43642A9397M000-ND | 4,90127 € | Direct |
| EKMS401VSN391MQ45S | Chemi-Con | 200 | 565-EKMS401VSN391MQ45S-ND | 15,22000 € | Direct |
| ELXS401VSN391MQ45S | Chemi-Con | 331 | 565-ELXS401VSN391MQ45S-ND | 11,35000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,97215 € | 594,43 € |
| Unit Price without VAT: | 2,97215 € |
|---|---|
| Unit Price with VAT: | 3,53686 € |






