390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS401VSN391MQ45S

DigiKey Part Number
565-EKMS401VSN391MQ45S-ND
Manufacturer
Manufacturer Product Number
EKMS401VSN391MQ45S
Description
CAP ALUM 390UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS401VSN391MQ45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.63 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.3309 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.000" Dia (25.40mm)
Tolerance
±20%
Height - Seated (Max)
1.870" (47.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,22000 €15,22 €
1011,25400 €112,54 €
509,61740 €480,87 €
2008,67605 €1.735,21 €
6008,14280 €4.885,68 €
1.0008,04798 €8.047,98 €
Manufacturers Standard Package
Unit Price without VAT:15,22000 €
Unit Price with VAT:18,11180 €