
400USG220MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-3839-ND |
Manufacturer | |
Manufacturer Product Number | 400USG220MEFCSN25X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG220MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.212 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK220MEFCSN25X30 | Rubycon | 136 | 1189-3456-ND | 5,47000 € | Upgrade |
| 400VXH220MEFCSN25X30 | Rubycon | 2.482 | 1189-2025-ND | 5,33000 € | Upgrade |
| 450USK220MEFCSN25X30 | Rubycon | 96 | 1189-4307-ND | 6,37000 € | Parametric Equivalent |
| EKMS401VSN221MQ30S | Chemi-Con | 16 | 565-3465-ND | 10,64000 € | Upgrade |
| ELXS401VSN221MQ30S | Chemi-Con | 231 | 565-ELXS401VSN221MQ30S-ND | 8,66000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,41000 € | 5,41 € |
| 10 | 3,74900 € | 37,49 € |
| 50 | 3,06500 € | 153,25 € |
| 200 | 2,67065 € | 534,13 € |
| 600 | 2,44693 € | 1.468,16 € |
| 1.000 | 2,36334 € | 2.363,34 € |
| 2.600 | 2,23472 € | 5.810,27 € |
| Unit Price without VAT: | 5,41000 € |
|---|---|
| Unit Price with VAT: | 6,43790 € |

