Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade

400USG220MEFC22X40 | |
|---|---|
DigiKey Part Number | 400USG220MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 400USG220MEFC22X40 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USG220MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.58 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.212 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK220MEFC22X40 | Rubycon | 0 | 450MXK220MEFC22X40-ND | 3,05380 € | Upgrade |
| 400USG220MEFCSN22X40 | Rubycon | 169 | 1189-3838-ND | 3,68000 € | Parametric Equivalent |
| 420USG220MEFC22X40 | Rubycon | 0 | 420USG220MEFC22X40-ND | 2,62005 € | Parametric Equivalent |
| B43508A9227M000 | TDK | 354 | 495-6282-ND | 8,13000 € | Direct |
| B43508A9227M002 | TDK | 0 | B43508A9227M002-ND | 3,58892 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,90215 € | 380,43 € |
| Unit Price without VAT: | 1,90215 € |
|---|---|
| Unit Price with VAT: | 2,26356 € |








