Upgrade

420USG220MEFC22X40 | |
|---|---|
DigiKey Part Number | 420USG220MEFC22X40-ND |
Manufacturer | |
Manufacturer Product Number | 420USG220MEFC22X40 |
Description | CAP ALUM 220UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 420USG220MEFC22X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.65 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.31 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXK220MEFC22X40 | Rubycon | 0 | 450MXK220MEFC22X40-ND | 3,05380 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,62005 € | 524,01 € |
| Unit Price without VAT: | 2,62005 € |
|---|---|
| Unit Price with VAT: | 3,11786 € |


