Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

400TXW39MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 400TXW39MEFC12.5X25-ND |
Manufacturer | |
Manufacturer Product Number | 400TXW39MEFC12.5X25 |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400TXW39MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.083" (27.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXG39MEFC12.5X25 | Rubycon | 994 | 1189-400BXG39MEFC12.5X25-ND | 1,75000 € | Parametric Equivalent |
| 400BXW39MEFR12.5X25 | Rubycon | 582 | 1189-3135-ND | 1,98000 € | Parametric Equivalent |
| 450LXW39MEFR12.5X25 | Rubycon | 850 | 1189-4256-ND | 2,47000 € | Parametric Equivalent |
| UCY2G390MHD9 | Nichicon | 799 | 493-6980-ND | 2,01000 € | Direct |
| EKXL401ELL390MK25S | Chemi-Con | 3.168 | 565-5038-ND | 2,09000 € | Parametric Equivalent |






