



UCY2G390MHD9TO | |
|---|---|
DigiKey Part Number | 493-13317-1-ND - Cut Tape (CT) 493-13317-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2G390MHD9TO |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G390MHD9TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 385 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 770 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32600 € | 13,26 € |
| 50 | 1,04120 € | 52,06 € |
| 100 | 0,95120 € | 95,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79646 € | 398,23 € |
| 1.000 | 0,74775 € | 747,75 € |
| 1.500 | 0,72318 € | 1.084,77 € |
| 2.500 | 0,69579 € | 1.739,48 € |
| 3.500 | 0,67969 € | 2.378,91 € |
| 5.000 | 0,66415 € | 3.320,75 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

