400TXW100MEFC18X30 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 112
Unit Price: 3,63000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7.326
Unit Price: 4,29000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.560
Unit Price: 2,88000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 12
Unit Price: 3,57000 €
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400TXW100MEFC18X30

DigiKey Part Number
1189-1750-ND
Manufacturer
Manufacturer Product Number
400TXW100MEFC18X30
Description
CAP ALUM 100UF 20% 400V RADIAL
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400TXW100MEFC18X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
740 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.11 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.280" (32.50mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420BXW100MEFR18X30Rubycon112420BXW100MEFR18X30-ND3,63000 €Parametric Equivalent
450BXW100MEFR18X30Rubycon7.3261189-3221-ND4,29000 €Parametric Equivalent
UCY2G101MHD6Nichicon1.560493-5465-ND2,88000 €Upgrade
EKXL451ELL101MM30SChemi-Con12565-5055-ND3,57000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes