
420BXW100MEFR18X30 | |
|---|---|
DigiKey Part Number | 420BXW100MEFR18X30-ND |
Manufacturer | |
Manufacturer Product Number | 420BXW100MEFR18X30 |
Description | CAP ALUM 100UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420BXW100MEFR18X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.755 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW100MEFR18X30 | Rubycon | 7.247 | 1189-3221-ND | 4,33000 € | Parametric Equivalent |
| EKXL451ELL101MM30S | Chemi-Con | 1.921 | 565-5055-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| 10 | 2,48400 € | 24,84 € |
| 50 | 1,99700 € | 99,85 € |
| 200 | 1,71550 € | 343,10 € |
| 600 | 1,55572 € | 933,43 € |
| 1.000 | 1,49602 € | 1.496,02 € |
| 2.600 | 1,40411 € | 3.650,69 € |
| 5.000 | 1,35352 € | 6.767,60 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

