400SXW47MEFC18X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 481
Unit Price: 2,20000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 2,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 104.500
Unit Price: 3,00000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 41.682
Unit Price: 2,51000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,79000 €
Datasheet

Upgrade


Nichicon
In Stock: 358
Unit Price: 2,08000 €
Datasheet

Upgrade


Nichicon
In Stock: 369
Unit Price: 2,19000 €
Datasheet

Upgrade


Nichicon
In Stock: 3
Unit Price: 2,66000 €
Datasheet
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXW47MEFC18X20

DigiKey Part Number
1189-400SXW47MEFC18X20-ND
Manufacturer
Manufacturer Product Number
400SXW47MEFC18X20
Description
CAP ALUM 47UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXW47MEFC18X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
322 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes