Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

400SXC82MEFC22X30 | |
|---|---|
DigiKey Part Number | 400SXC82MEFC22X30-ND |
Manufacturer | |
Manufacturer Product Number | 400SXC82MEFC22X30 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400SXC82MEFC22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 644 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXC82MEFC22X25 | Rubycon | 0 | 400MXC82MEFC22X25-ND | 1,25780 € | Direct |
| 400MXC82MEFCSN22X25 | Rubycon | 0 | 400MXC82MEFCSN22X25-ND | 1,28530 € | Direct |
| 400SXG82MEFC22X25 | Rubycon | 0 | 400SXG82MEFC22X25-ND | 2,97215 € | Direct |
| 400VXR82MEFCSN22X30 | Rubycon | 0 | 400VXR82MEFCSN22X30-ND | 1,47430 € | Direct |
| 400HXC82MEFC22X30 | Rubycon | 0 | 400HXC82MEFC22X30-ND | 1,64515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,44655 € | 289,31 € |
| Unit Price without VAT: | 1,44655 € |
|---|---|
| Unit Price with VAT: | 1,72139 € |










