Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400QXW56MEFR12.5X30 | |
|---|---|
DigiKey Part Number | 400QXW56MEFR12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 400QXW56MEFR12.5X30 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400QXW56MEFR12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 470 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 705 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW56MEFR12.5X30 | Rubycon | 490 | 1189-3142-ND | 2,66000 € | Upgrade |
| 450HXW56MEFR12.5X30 | Rubycon | 278 | 1189-4240-ND | 2,85000 € | Parametric Equivalent |
| EKXL401ELL560MK30S | Chemi-Con | 1.197 | 565-EKXL401ELL560MK30S-ND | 2,09000 € | Upgrade |
| EKHE401ELL560MK30S | Chemi-Con | 515 | 565-EKHE401ELL560MK30S-ND | 2,45000 € | Parametric Equivalent |
| EKHE421ELL560MK30S | Chemi-Con | 1.000 | 565-EKHE421ELL560MK30S-ND | 2,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77708 € | 388,54 € |
| Unit Price without VAT: | 0,77708 € |
|---|---|
| Unit Price with VAT: | 0,92473 € |







