
400BXW56MEFR12.5X30 | |
|---|---|
DigiKey Part Number | 1189-3142-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW56MEFR12.5X30 |
Description | CAP ALUM 56UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW56MEFR12.5X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 495 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.238 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,79900 € | 17,99 € |
| 50 | 1,42600 € | 71,30 € |
| 100 | 1,30860 € | 130,86 € |
| 500 | 1,10674 € | 553,37 € |
| 1.000 | 1,04321 € | 1.043,21 € |
| 2.500 | 0,97547 € | 2.438,67 € |
| 5.000 | 0,93423 € | 4.671,15 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

