Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400QXW220MEFC18X45 | |
|---|---|
DigiKey Part Number | 400QXW220MEFC18X45-ND |
Manufacturer | |
Manufacturer Product Number | 400QXW220MEFC18X45 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400QXW220MEFC18X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.8 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400CXW220MEFR18X45 | Rubycon | 957 | 1189-400CXW220MEFR18X45-ND | 4,53000 € | Direct |
| 400HXW220MEFR18X45 | Rubycon | 129 | 1189-400HXW220MEFR18X45-ND | 5,64000 € | Parametric Equivalent |
| 420HXW220MEFR18X45 | Rubycon | 63 | 1189-420HXW220MEFR18X45-ND | 6,18000 € | Parametric Equivalent |
| 450HXW220MEFR18X45 | Rubycon | 300 | 1189-4246-ND | 6,87000 € | Parametric Equivalent |
| EPAG401ELL221MM45S | Chemi-Con | 24 | EPAG401ELL221MM45S-ND | 5,51000 € | Parametric Equivalent |



