
420HXW220MEFR18X45 | |
|---|---|
DigiKey Part Number | 1189-420HXW220MEFR18X45-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW220MEFR18X45 |
Description | CAP ALUM 220UF 20% 420V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.89 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW220MEFR18X45 | Rubycon | 411 | 1189-4246-ND | 6,87000 € | Parametric Equivalent |
| EKWB421ELL221MM45S | Chemi-Con | 250 | 565-EKWB421ELL221MM45S-ND | 5,80000 € | Parametric Equivalent |
| EKWB451ELL221MM45S | Chemi-Con | 192 | 565-EKWB451ELL221MM45S-ND | 6,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,31900 € | 43,19 € |
| 50 | 3,55180 € | 177,59 € |
| 200 | 3,10905 € | 621,81 € |
| 600 | 2,85805 € | 1.714,83 € |
| 1.000 | 2,76427 € | 2.764,27 € |
| 2.600 | 2,61997 € | 6.811,92 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |

