
400MXT330MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-400MXT330MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 400MXT330MEFCSN22X40 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.48 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.072 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXT330MEFCSN22X40 | Rubycon | 159 | 1189-400VXT330MEFCSN22X40-ND | 8,90000 € | Parametric Equivalent |
| 420MXT330MEFCSN22X40 | Rubycon | 127 | 1189-420MXT330MEFCSN22X40-ND | 8,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 5,39800 € | 53,98 € |
| 50 | 4,47760 € | 223,88 € |
| 200 | 3,94745 € | 789,49 € |
| 600 | 3,64695 € | 2.188,17 € |
| 1.000 | 3,53471 € | 3.534,71 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

