
420MXT330MEFCSN22X40 | |
|---|---|
DigiKey Part Number | 1189-420MXT330MEFCSN22X40-ND |
Manufacturer | |
Manufacturer Product Number | 420MXT330MEFCSN22X40 |
Description | CAP ALUM 330UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.1 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 5,92600 € | 59,26 € |
| 50 | 4,93380 € | 246,69 € |
| 200 | 4,36245 € | 872,49 € |
| 600 | 4,03858 € | 2.423,15 € |
| 1.000 | 3,91759 € | 3.917,59 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

