Parametric Equivalent

400MXK1000MEFC35X50 | |
|---|---|
DigiKey Part Number | 400MXK1000MEFC35X50-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK1000MEFC35X50 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK1000MEFC35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.78 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK1000MEFCSN35X50 | Rubycon | 79 | 1189-2668-ND | 18,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,04300 € | 904,30 € |
| Unit Price without VAT: | 9,04300 € |
|---|---|
| Unit Price with VAT: | 10,76117 € |


