
400MXK1000MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-2668-ND |
Manufacturer | |
Manufacturer Product Number | 400MXK1000MEFCSN35X50 |
Description | CAP ALUM 1000UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXK1000MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.7 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.78 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,25000 € | 18,25 € |
| 10 | 13,58700 € | 135,87 € |
| 50 | 11,67000 € | 583,50 € |
| 100 | 11,06690 € | 1.106,69 € |
| 500 | 10,03262 € | 5.016,31 € |
| Unit Price without VAT: | 18,25000 € |
|---|---|
| Unit Price with VAT: | 21,71750 € |

