Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXH180MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-1978-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH180MEFCSN22X30 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH180MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXK180MEFC22X30 | Rubycon | 0 | 400MXK180MEFC22X30-ND | 2,33535 € | Parametric Equivalent |
| 400MXK180MEFCSN22X30 | Rubycon | 0 | 1189-2607-ND | 2,33825 € | Parametric Equivalent |
| 420MXH180MEFC22X30 | Rubycon | 0 | 420MXH180MEFC22X30-ND | 5,05960 € | Parametric Equivalent |
| 420MXK180MEFC22X30 | Rubycon | 0 | 420MXK180MEFC22X30-ND | 2,34730 € | Parametric Equivalent |
| 420MXK180MEFCSN22X30 | Rubycon | 0 | 1189-2608-ND | 5,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,11640 € | 423,28 € |
| Unit Price without VAT: | 2,11640 € |
|---|---|
| Unit Price with VAT: | 2,51852 € |










