
450MXK180MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-4274-ND |
Manufacturer | |
Manufacturer Product Number | 450MXK180MEFCSN22X30 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXK180MEFCSN22X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.638 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXT180MEFCSN22X30 | Rubycon | 113 | 1189-450MXT180MEFCSN22X30-ND | 6,31000 € | Parametric Equivalent |
| 450VXT180MEFCSN22X30 | Rubycon | 139 | 1189-450VXT180MEFCSN22X30-ND | 6,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 10 | 4,83300 € | 48,33 € |
| 50 | 3,99140 € | 199,57 € |
| 200 | 3,50650 € | 701,30 € |
| 600 | 3,23165 € | 1.938,99 € |
| 1.000 | 3,12896 € | 3.128,96 € |
| 2.600 | 2,97095 € | 7.724,47 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

