Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXG470MEFCSN25X55 | |
|---|---|
DigiKey Part Number | 1189-3389-ND |
Manufacturer | |
Manufacturer Product Number | 400MXG470MEFCSN25X55 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXG470MEFCSN25X55 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.01 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.244" (57.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420MXK470MEFC25X50 | Rubycon | 0 | 420MXK470MEFC25X50-ND | 4,82860 € | Parametric Equivalent |
| 420MXK470MEFCSN25X50 | Rubycon | 400 | 1189-2634-ND | 10,90000 € | Parametric Equivalent |
| 450MXK470MEFCSN25X55 | Rubycon | 281 | 1189-3473-ND | 10,35000 € | Parametric Equivalent |
| 450VXT470MEFCSN25X50 | Rubycon | 89 | 1189-450VXT470MEFCSN25X50-ND | 12,91000 € | Parametric Equivalent |
| 475MXT470MEFCSN25X55 | Rubycon | 0 | 1189-475MXT470MEFCSN25X55-ND | 7,64715 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 10 | 6,30400 € | 63,04 € |
| 50 | 5,26040 € | 263,02 € |
| 200 | 4,65905 € | 931,81 € |
| 600 | 4,31810 € | 2.590,86 € |
| 1.000 | 4,19078 € | 4.190,78 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |










