
420MXK470MEFCSN25X50 | |
|---|---|
DigiKey Part Number | 1189-2634-ND |
Manufacturer | |
Manufacturer Product Number | 420MXK470MEFCSN25X50 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXK470MEFCSN25X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.18 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 3.052 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,81000 € | 10,81 € |
| 10 | 7,81400 € | 78,14 € |
| 50 | 6,57660 € | 328,83 € |
| 200 | 5,86395 € | 1.172,79 € |
| 600 | 5,46003 € | 3.276,02 € |
| 1.000 | 5,30921 € | 5.309,21 € |
| Unit Price without VAT: | 10,81000 € |
|---|---|
| Unit Price with VAT: | 12,86390 € |

