Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXC82MEFC20X30 | |
|---|---|
DigiKey Part Number | 400MXC82MEFC20X30-ND |
Manufacturer | |
Manufacturer Product Number | 400MXC82MEFC20X30 |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXC82MEFC20X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 896 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXG82MEFC20X30 | Rubycon | 0 | 420HXG82MEFC20X30-ND | 5,26925 € | Parametric Equivalent |
| 450HXG82MEFC20X30 | Rubycon | 0 | 450HXG82MEFC20X30-ND | 2,92525 € | Parametric Equivalent |
| 450MXG82MEFCSN20X30 | Rubycon | 0 | 1189-3010-ND | 1,73070 € | Parametric Equivalent |
| LGN2G820MELY30 | Nichicon | 50 | 493-8355-ND | 3,29000 € | Parametric Equivalent |
| LGN2W820MELY30 | Nichicon | 227 | 493-8394-ND | 4,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,30505 € | 861,01 € |
| Unit Price without VAT: | 4,30505 € |
|---|---|
| Unit Price with VAT: | 5,12301 € |






