
400LXW180MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-400LXW180MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW180MEFR18X35 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.06 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.12 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LEW180MEFR18X35 | Rubycon | 190 | 1189-400LEW180MEFR18X35-ND | 5,93000 € | Parametric Equivalent |
| 420LEW180MEFR18X35 | Rubycon | 190 | 1189-420LEW180MEFR18X35-ND | 6,25000 € | Parametric Equivalent |
| EKXN401ELL181MM35S | Chemi-Con | 429 | 565-EKXN401ELL181MM35S-ND | 5,89000 € | Parametric Equivalent |
| EKXN421ELL181MM35S | Chemi-Con | 28 | 565-EKXN421ELL181MM35S-ND | 5,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,00800 € | 40,08 € |
| 50 | 3,28460 € | 164,23 € |
| 200 | 2,86735 € | 573,47 € |
| 600 | 2,63082 € | 1.578,49 € |
| 1.000 | 2,54244 € | 2.542,44 € |
| 2.600 | 2,40642 € | 6.256,69 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

