
400LEW180MEFR18X35 | |
|---|---|
DigiKey Part Number | 1189-400LEW180MEFR18X35-ND |
Manufacturer | |
Manufacturer Product Number | 400LEW180MEFR18X35 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.26 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400LXW180MEFR18X35 | Rubycon | 193 | 1189-400LXW180MEFR18X35-ND | 5,76000 € | Parametric Equivalent |
| 420LEW180MEFR18X35 | Rubycon | 190 | 1189-420LEW180MEFR18X35-ND | 6,25000 € | Parametric Equivalent |
| EKXN401ELL181MM35S | Chemi-Con | 429 | 565-EKXN401ELL181MM35S-ND | 5,89000 € | Parametric Equivalent |
| EKXN421ELL181MM35S | Chemi-Con | 28 | 565-EKXN421ELL181MM35S-ND | 5,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,93000 € | 5,93 € |
| 10 | 4,13200 € | 41,32 € |
| 50 | 3,39040 € | 169,52 € |
| 200 | 2,96280 € | 592,56 € |
| 600 | 2,72030 € | 1.632,18 € |
| 1.000 | 2,62971 € | 2.629,71 € |
| 2.600 | 2,49028 € | 6.474,73 € |
| Unit Price without VAT: | 5,93000 € |
|---|---|
| Unit Price with VAT: | 7,05670 € |

