400KXW56MEFC12.5X35 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 138
Unit Price: 2,79000 €
Datasheet

Direct


Nichicon
In Stock: 21
Unit Price: 2,38000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 545
Unit Price: 2,11000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.000
Unit Price: 1,88000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 608
Unit Price: 2,04000 €
Datasheet

Upgrade


Nichicon
In Stock: 516
Unit Price: 3,05000 €
Datasheet

Upgrade


Nichicon
In Stock: 94
Unit Price: 2,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 53
Unit Price: 3,51000 €
Datasheet
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400KXW56MEFC12.5X35

DigiKey Part Number
400KXW56MEFC12.5X35-ND
Manufacturer
Manufacturer Product Number
400KXW56MEFC12.5X35
Description
CAP ALUM 56UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
56 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400KXW56MEFC12.5X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes