
400HXW82MEFR14.5X30 | |
|---|---|
DigiKey Part Number | 1189-400HXW82MEFR14.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW82MEFR14.5X30 |
Description | CAP ALUM 82UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 710 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.496 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXW82MEFR14.5X30 | Rubycon | 1.042 | 1189-4242-ND | 3,55000 € | Parametric Equivalent |
| EKHF421ELL820MUN3S | Chemi-Con | 993 | 565-EKHF421ELL820MUN3S-ND | 3,64000 € | Parametric Equivalent |
| EKHF451ELL820MUN3S | Chemi-Con | 290 | 565-EKHF451ELL820MUN3S-ND | 3,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,10900 € | 21,09 € |
| 50 | 1,68460 € | 84,23 € |
| 100 | 1,55060 € | 155,06 € |
| 500 | 1,32036 € | 660,18 € |
| 1.000 | 1,24793 € | 1.247,93 € |
| 2.500 | 1,17070 € | 2.926,75 € |
| 5.000 | 1,12369 € | 5.618,45 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,73660 € |

