
400HXW39MEFR12.5X20 | |
|---|---|
DigiKey Part Number | 1189-400HXW39MEFR12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW39MEFR12.5X20 |
Description | CAP ALUM 39UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 615 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXW39MEFR12.5X20 | Rubycon | 483 | 1189-420HXW39MEFR12.5X20-ND | 2,14000 € | Parametric Equivalent |
| EKHF401ELL390MK20S | Chemi-Con | 1.000 | 565-EKHF401ELL390MK20S-ND | 1,82000 € | Parametric Equivalent |
| EKHF421ELL390MK20S | Chemi-Con | 1.000 | 565-EKHF421ELL390MK20S-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,32400 € | 13,24 € |
| 50 | 1,03720 € | 51,86 € |
| 100 | 0,94650 € | 94,65 € |
| 500 | 0,79068 € | 395,34 € |
| 1.000 | 0,74165 € | 741,65 € |
| 2.500 | 0,68935 € | 1.723,38 € |
| 5.000 | 0,65750 € | 3.287,50 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

