
420HXW39MEFR12.5X20 | |
|---|---|
DigiKey Part Number | 1189-420HXW39MEFR12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 420HXW39MEFR12.5X20 |
Description | CAP ALUM 39UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 570 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHF421ELL390MK20S | Chemi-Con | 1.000 | 565-EKHF421ELL390MK20S-ND | 1,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,41400 € | 14,14 € |
| 50 | 1,11080 € | 55,54 € |
| 100 | 1,01490 € | 101,49 € |
| 500 | 0,85018 € | 425,09 € |
| 1.000 | 0,79832 € | 798,32 € |
| 2.500 | 0,74303 € | 1.857,57 € |
| 5.000 | 0,70935 € | 3.546,75 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,54660 € |

