
400HXH820MEPASN35X50 | |
|---|---|
DigiKey Part Number | 1189-400HXH820MEPASN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH820MEPASN35X50 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.91 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.074 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXK820MEPASN35X45 | Rubycon | 95 | 1189-400HXK820MEPASN35X45-ND | 18,13000 € | Parametric Equivalent |
| 420HXK820MEPASN35X50 | Rubycon | 93 | 1189-420HXK820MEPASN35X50-ND | 18,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 € | 17,68 € |
| 10 | 13,14500 € | 131,45 € |
| 50 | 11,27900 € | 563,95 € |
| 100 | 10,69250 € | 1.069,25 € |
| 500 | 9,68640 € | 4.843,20 € |
| Unit Price without VAT: | 17,68000 € |
|---|---|
| Unit Price with VAT: | 21,03920 € |

