
420HXK820MEPASN35X50 | |
|---|---|
DigiKey Part Number | 1189-420HXK820MEPASN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 420HXK820MEPASN35X50 |
Description | CAP ALUM 820UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.92 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.088 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.047" (52.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,72000 € | 18,72 € |
| 10 | 13,96100 € | 139,61 € |
| 50 | 12,00180 € | 600,09 € |
| 100 | 11,38600 € | 1.138,60 € |
| 500 | 10,32974 € | 5.164,87 € |
| Unit Price without VAT: | 18,72000 € |
|---|---|
| Unit Price with VAT: | 22,27680 € |

