
400HXH470MEPASN35X35 | |
|---|---|
DigiKey Part Number | 1189-400HXH470MEPASN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH470MEPASN35X35 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.09 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.926 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXH470MEPASN35X35 | Rubycon | 98 | 1189-420HXH470MEPASN35X35-ND | 13,08000 € | Parametric Equivalent |
| 420HXK470MEPASN35X35 | Rubycon | 95 | 1189-420HXK470MEPASN35X35-ND | 13,08000 € | Parametric Equivalent |
| 450HXK470MEPASN35X35 | Rubycon | 76 | 1189-450HXK470MEPASN35X35-ND | 13,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,38000 € | 11,38 € |
| 10 | 8,24900 € | 82,49 € |
| 50 | 6,95720 € | 347,86 € |
| 100 | 6,55080 € | 655,08 € |
| 500 | 5,85318 € | 2.926,59 € |
| 1.000 | 5,63407 € | 5.634,07 € |
| Unit Price without VAT: | 11,38000 € |
|---|---|
| Unit Price with VAT: | 13,54220 € |

