
420HXH470MEPASN35X35 | |
|---|---|
DigiKey Part Number | 1189-420HXH470MEPASN35X35-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH470MEPASN35X35 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.09 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.926 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,24000 € | 13,24 € |
| 10 | 9,67700 € | 96,77 € |
| 50 | 8,20680 € | 410,34 € |
| 100 | 7,74450 € | 774,45 € |
| 500 | 6,95098 € | 3.475,49 € |
| 1.000 | 6,70178 € | 6.701,78 € |
| Unit Price without VAT: | 13,24000 € |
|---|---|
| Unit Price with VAT: | 15,75560 € |

