
400HXH390MEPASN35X30 | |
|---|---|
DigiKey Part Number | 1189-400HXH390MEPASN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH390MEPASN35X30 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.83 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.562 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXK390MEPASN35X30 | Rubycon | 52 | 1189-400HXK390MEPASN35X30-ND | 10,13000 € | Parametric Equivalent |
| 420HXH390MEPASN35X30 | Rubycon | 87 | 1189-420HXH390MEPASN35X30-ND | 11,70000 € | Parametric Equivalent |
| 420HXK390MEPASN35X30 | Rubycon | 98 | 1189-420HXK390MEPASN35X30-ND | 11,70000 € | Parametric Equivalent |
| 450HXK390MEPASN35X30 | Rubycon | 150 | 1189-450HXK390MEPASN35X30-ND | 12,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 10 | 7,29000 € | 72,90 € |
| 50 | 6,11960 € | 305,98 € |
| 100 | 5,75120 € | 575,12 € |
| 500 | 5,11882 € | 2.559,41 € |
| 1.000 | 4,92016 € | 4.920,16 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,05470 € |

