
420HXH390MEPASN35X30 | |
|---|---|
DigiKey Part Number | 1189-420HXH390MEPASN35X30-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH390MEPASN35X30 |
Description | CAP ALUM 390UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.82 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.548 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXK390MEPASN35X30 | Rubycon | 98 | 1189-420HXK390MEPASN35X30-ND | 11,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,80000 € | 11,80 € |
| 10 | 8,56200 € | 85,62 € |
| 50 | 7,22880 € | 361,44 € |
| 100 | 6,80950 € | 680,95 € |
| 500 | 6,08986 € | 3.044,93 € |
| 1.000 | 5,86386 € | 5.863,86 € |
| Unit Price without VAT: | 11,80000 € |
|---|---|
| Unit Price with VAT: | 14,04200 € |

