
400HXH180MEPASN22X30 | |
|---|---|
DigiKey Part Number | 1189-400HXH180MEPASN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH180MEPASN22X30 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.624 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXK180MEPASN22X30 | Rubycon | 199 | 1189-400HXK180MEPASN22X30-ND | 5,94000 € | Parametric Equivalent |
| 420HXK180MEPASN22X30 | Rubycon | 180 | 1189-420HXK180MEPASN22X30-ND | 6,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 4,14200 € | 41,42 € |
| 50 | 3,40060 € | 170,03 € |
| 200 | 2,97275 € | 594,55 € |
| 600 | 2,73012 € | 1.638,07 € |
| 1.000 | 2,63947 € | 2.639,47 € |
| 2.600 | 2,49996 € | 6.499,90 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

