
420HXK180MEPASN22X30 | |
|---|---|
DigiKey Part Number | 1189-420HXK180MEPASN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 420HXK180MEPASN22X30 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.16 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.624 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,35000 € | 6,35 € |
| 10 | 4,44400 € | 44,44 € |
| 50 | 3,65680 € | 182,84 € |
| 200 | 3,20305 € | 640,61 € |
| 600 | 2,94587 € | 1.767,52 € |
| 1.000 | 2,84976 € | 2.849,76 € |
| 2.600 | 2,70188 € | 7.024,89 € |
| Unit Price without VAT: | 6,35000 € |
|---|---|
| Unit Price with VAT: | 7,55650 € |

