
400HXH180MEPASN20X40 | |
|---|---|
DigiKey Part Number | 1189-400HXH180MEPASN20X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXH180MEPASN20X40 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.75 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.787" Dia (20.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420HXH180MEPASN20X40 | Rubycon | 176 | 1189-420HXH180MEPASN20X40-ND | 6,41000 € | Parametric Equivalent |
| 420HXK180MEPASN20X40 | Rubycon | 195 | 1189-420HXK180MEPASN20X40-ND | 6,41000 € | Parametric Equivalent |
| 450HXK180MEPASN20X40 | Rubycon | 239 | 1189-450HXK180MEPASN20X40-ND | 7,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 3,81100 € | 38,11 € |
| 50 | 3,11660 € | 155,83 € |
| 200 | 2,71610 € | 543,22 € |
| 600 | 2,48913 € | 1.493,48 € |
| 1.000 | 2,40430 € | 2.404,30 € |
| 2.600 | 2,27377 € | 5.911,80 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

