
420HXH180MEPASN20X40 | |
|---|---|
DigiKey Part Number | 1189-420HXH180MEPASN20X40-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH180MEPASN20X40 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 10 | 4,50900 € | 45,09 € |
| 50 | 3,71160 € | 185,58 € |
| 200 | 3,25210 € | 650,42 € |
| 600 | 2,99160 € | 1.794,96 € |
| 1.000 | 2,89431 € | 2.894,31 € |
| 2.600 | 2,74455 € | 7.135,83 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |

