Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400HXG270MEFC22X50 | |
|---|---|
DigiKey Part Number | 400HXG270MEFC22X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG270MEFC22X50 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG270MEFC22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.24 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.136 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG270MEFCSN22X50 | Rubycon | 0 | 1189-2979-ND | 3,22790 € | Parametric Equivalent |
| 400VXH270MEFC22X45 | Rubycon | 0 | 400VXH270MEFC22X45-ND | 2,84255 € | Parametric Equivalent |
| 400VXH270MEFCSN22X45 | Rubycon | 241 | 1189-2026-ND | 6,81000 € | Parametric Equivalent |
| 420VXH270MEFC22X50 | Rubycon | 0 | 420VXH270MEFC22X50-ND | 1,91740 € | Parametric Equivalent |
| 450MXK270MEFC22X45 | Rubycon | 0 | 450MXK270MEFC22X45-ND | 3,55665 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,33565 € | 667,13 € |
| Unit Price without VAT: | 3,33565 € |
|---|---|
| Unit Price with VAT: | 3,96942 € |











