Parametric Equivalent
Parametric Equivalent
Upgrade

420VXH270MEFC22X50 | |
|---|---|
DigiKey Part Number | 420VXH270MEFC22X50-ND |
Manufacturer | |
Manufacturer Product Number | 420VXH270MEFC22X50 |
Description | CAP ALUM 270UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420VXH270MEFC22X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.254 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475VXT270MEFCSN22X50 | Rubycon | 0 | 1189-475VXT270MEFCSN22X50-ND | 4,39250 € | Parametric Equivalent |
| 500VXT270MEFCSN22X50 | Rubycon | 118 | 1189-500VXT270MEFCSN22X50-ND | 8,78000 € | Parametric Equivalent |
| ELHS451VSN271MP50S | Chemi-Con | 25 | 565-5098-ND | 12,41000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,91740 € | 383,48 € |
| Unit Price without VAT: | 1,91740 € |
|---|---|
| Unit Price with VAT: | 2,28171 € |



