Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

400HXC390MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 400HXC390MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 400HXC390MEFCSN30X50 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXC390MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.62 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.668 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 420NXG390MEFC30X50 | Rubycon | 0 | 420NXG390MEFC30X50-ND | 1,84600 € | Upgrade |
| 450VXG390MEFC30X50 | Rubycon | 0 | 450VXG390MEFC30X50-ND | 5,42140 € | Upgrade |
| 450VXG390MEFCSN30X50 | Rubycon | 0 | 1189-4145-ND | 12,11000 € | Upgrade |
| 450VXS390MEFC30X50 | Rubycon | 0 | 450VXS390MEFC30X50-ND | 1,55540 € | Upgrade |
| 400MXC390MEFCSN30X45 | Rubycon | 0 | 400MXC390MEFCSN30X45-ND | 4,19320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,79690 € | 679,69 € |
| Unit Price without VAT: | 6,79690 € |
|---|---|
| Unit Price with VAT: | 8,08831 € |








