Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade

400HXC180MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 400HXC180MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXC180MEFCSN30X30 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXC180MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.61 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.254 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400HXG180MEFC30X25 | Rubycon | 0 | 400HXG180MEFC30X25-ND | 2,87770 € | Direct |
| 450VXG180MEFC30X30 | Rubycon | 0 | 450VXG180MEFC30X30-ND | 3,06420 € | Upgrade |
| 450VXG180MEFCSN30X30 | Rubycon | 0 | 450VXG180MEFCSN30X30-ND | 3,14400 € | Upgrade |
| 450VXS180MEFC30X30 | Rubycon | 0 | 450VXS180MEFC30X30-ND | 6,55250 € | Upgrade |
| 400HXC180MEFC30X30 | Rubycon | 0 | 400HXC180MEFC30X30-ND | 4,84270 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,82590 € | 382,59 € |
| Unit Price without VAT: | 3,82590 € |
|---|---|
| Unit Price with VAT: | 4,55282 € |













