Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400BXW27MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 400BXW27MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW27MEFC12.5X20 |
Description | CAP ALUM 27UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW27MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXG27MEFC12.5X20 | Rubycon | 476 | 1189-400BXG27MEFC12.5X20-ND | 1,46000 € | Parametric Equivalent |
| 400BXW27MEFR12.5X20 | Rubycon | 795 | 1189-3131-ND | 1,68000 € | Parametric Equivalent |
| 420BXW27MEFR12.5X20 | Rubycon | 0 | 420BXW27MEFR12.5X20-ND | 0,95138 € | Parametric Equivalent |
| 450LXW27MEFR12.5X20 | Rubycon | 2.198 | 1189-4254-ND | 2,09000 € | Parametric Equivalent |
| EKXJ401ELL270MK20S | Chemi-Con | 181 | 565-EKXJ401ELL270MK20S-ND | 1,33000 € | Upgrade |











