
400BXG27MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-400BXG27MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 400BXG27MEFC12.5X20 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G270MHD1TO | Nichicon | 198 | 493-4825-1-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,72200 € | 36,10 € |
| 100 | 0,65500 € | 65,50 € |
| 500 | 0,53946 € | 269,73 € |
| 1.000 | 0,50307 € | 503,07 € |
| 3.000 | 0,45759 € | 1.372,77 € |
| 5.000 | 0,44060 € | 2.203,00 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

