
400BXW100MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-3160-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW100MEFR16X35 |
Description | CAP ALUM 100UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW100MEFR16X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.71 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450LXW100MEFR16X35 | Rubycon | 2.070 | 1189-4262-ND | 4,28000 € | Parametric Equivalent |
| EKXL421ELL101ML35S | Chemi-Con | 915 | 565-EKXL421ELL101ML35S-ND | 3,47000 € | Parametric Equivalent |
| EKXL451ELL101ML35S | Chemi-Con | 990 | 565-EKXL451ELL101ML35S-ND | 3,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,35700 € | 23,57 € |
| 50 | 1,89060 € | 94,53 € |
| 400 | 1,52000 € | 608,00 € |
| 800 | 1,43571 € | 1.148,57 € |
| 1.200 | 1,39320 € | 1.671,84 € |
| 2.800 | 1,31798 € | 3.690,34 € |
| 5.200 | 1,27290 € | 6.619,08 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

