Direct
Upgrade
Upgrade
Upgrade

400BXF47M16X20 | |
|---|---|
DigiKey Part Number | 400BXF47M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 400BXF47M16X20 |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXF47M16X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400BXW47MEFR16X20 | Rubycon | 819 | 1189-3139-ND | 2,43000 € | Direct |
| EKXJ401ELL470ML20S | Chemi-Con | 1.305 | 565-3521-ND | 1,81000 € | Upgrade |
| EKXL421ELL470ML20S | Chemi-Con | 1.851 | 565-EKXL421ELL470ML20S-ND | 2,63000 € | Upgrade |
| UCY2G470MHD | Nichicon | 1.150 | 493-14463-ND | 2,41000 € | Upgrade |





