400BXF27MGC18X16 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 416
Unit Price: 2,39000 €
Datasheet
27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXF27MGC18X16

DigiKey Part Number
1189-1632-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400BXF27MGC18X16
Description
CAP ALUM 27UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXF27MGC18X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
384 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
960 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
400BXW27MEFR18X16Rubycon4161189-3132-ND2,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes