
400BXW27MEFR18X16 | |
|---|---|
DigiKey Part Number | 1189-3132-ND |
Manufacturer | |
Manufacturer Product Number | 400BXW27MEFR18X16 |
Description | CAP ALUM 27UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400BXW27MEFR18X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,59900 € | 15,99 € |
| 50 | 1,26200 € | 63,10 € |
| 100 | 1,15560 € | 115,56 € |
| 500 | 0,97286 € | 486,43 € |
| 1.000 | 0,91538 € | 915,38 € |
| 2.500 | 0,85405 € | 2.135,12 € |
| 5.000 | 0,81671 € | 4.083,55 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

